33.6mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,421 In Stock | 1 : ¥7.48000 Strip | Strip | Obsolete | Red | Standard | Colorless | Clear | 33.6mcd | Round with Flat Top | - | 1.7V | 20mA | 70° | Surface Mount | 647nm | 660nm | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.51mm | |||
0 In Stock Check Lead Time | 5,000 : ¥2.06328 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 33.6mcd | Round with Flat Top | - | 1.7V | 20mA | 70° | Surface Mount | 647nm | - | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 33.6mcd | Rectangle with Flat Top | 1.80mm x 1.50mm | 1.7V | 20mA | 70°, 82° | Surface Mount | 647nm | 660nm | - | - | 1206 (3216 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock Check Lead Time | 20 : ¥4.93050 Strip | Strip | Active | Red | Standard | Colorless | Clear | 33.6mcd | Round with Flat Top | - | 1.7V | 20mA | 70° | Surface Mount | 647nm | - | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | - | |||
0 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥2.15169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Red | Standard | Colorless | Clear | 33.6mcd | Round with Flat Top | - | 1.7V | 20mA | 70° | Surface Mount | 647nm | 660nm | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.51mm | |||
0 In Stock | 1 : ¥6.80000 Cut Tape (CT) 5,000 : ¥2.06328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 33.6mcd | Round with Flat Top | - | 1.7V | 20mA | 70° | Surface Mount | 647nm | 660nm | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.51mm | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | Standard | - | Clear | 33.6mcd | Rectangle with Flat Top | 1.80mm x 1.50mm | 1.7V | 20mA | 70° | Surface Mount | 647nm | 660nm | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.75mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 33.6mcd | Rectangle with Flat Top | 1.80mm x 1.50mm | - | - | 130° | Surface Mount | - | 640nm | - | - | 1206 (3016 Metric) | 1206 | 3.00mm L x 1.50mm W | 1.75mm |