CMDA1DR7A1Z | |
---|---|
DigiKey Part Number | L71501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDA1DR7A1Z |
Description | LED RED CLEAR 1206 SMD R/A |
Customer Reference | |
Detailed Description | Red 647nm LED Indication - Discrete 1.7V 1206 (3016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMDA1DR7A1Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.75mm |