TPS7B8433QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8433QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8433QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7B8433QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8433QWDRBRQ1 |
Description | AUTOMOTIVE 150-MA, 40-V, LOW-DRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8433QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.17300 | ¥121.73 |
25 | ¥11.48280 | ¥287.07 |
100 | ¥9.78360 | ¥978.36 |
250 | ¥9.18704 | ¥2,296.76 |
500 | ¥8.03856 | ¥4,019.28 |
1,000 | ¥6.66049 | ¥6,660.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.20113 | ¥18,603.39 |
6,000 | ¥5.97145 | ¥35,828.70 |