RR274EA-400FHTR | |
---|---|
DigiKey Part Number | 846-RR274EA-400FHTR-ND - Tape & Reel (TR) 846-RR274EA-400FHTRCT-ND - Cut Tape (CT) 846-RR274EA-400FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR274EA-400FHTR |
Description | DIODE ARRAY GP 400V 500MA TSMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 500mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.59670 | ¥459.67 |
500 | ¥3.89654 | ¥1,948.27 |
1,000 | ¥3.17416 | ¥3,174.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70924 | ¥8,127.72 |