TPS7B8433QDCYRQ1 | |
---|---|
DigiKey Part Number | 296-TPS7B8433QDCYRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8433QDCYRQ1CT-ND - Cut Tape (CT) 296-TPS7B8433QDCYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8433QDCYRQ1 |
Description | IC REG LIN 3.3V 150MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8433QDCYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 35 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.30840 | ¥207.71 |
100 | ¥7.07850 | ¥707.85 |
250 | ¥6.64632 | ¥1,661.58 |
500 | ¥5.85064 | ¥2,925.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.85070 | ¥14,626.75 |