BQ24620RVAT | |
---|---|
DigiKey Part Number | 296-27209-2-ND - Tape & Reel (TR) 296-27209-1-ND - Cut Tape (CT) 296-27209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24620RVAT |
Description | IC BAT CHG IRON PHOS 1-7C 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24620RVAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 7 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 26V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥45.32800 | ¥453.28 |
25 | ¥42.84960 | ¥1,071.24 |
100 | ¥37.13670 | ¥3,713.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.76712 | ¥6,191.78 |
500 | ¥23.56962 | ¥11,784.81 |