TPS7B8433QDCYRQ1M3 | |
---|---|
DigiKey Part Number | 296-TPS7B8433QDCYRQ1M3TR-ND - Tape & Reel (TR) 296-TPS7B8433QDCYRQ1M3CT-ND - Cut Tape (CT) 296-TPS7B8433QDCYRQ1M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8433QDCYRQ1M3 |
Description | AUTOMOTIVE 150-MA, 40-V, LOW-DRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥11.98320 | ¥299.58 |
100 | ¥10.20890 | ¥1,020.89 |
250 | ¥9.58544 | ¥2,396.36 |
500 | ¥8.38730 | ¥4,193.65 |
1,000 | ¥6.94944 | ¥6,949.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93158 | ¥14,828.95 |