RPG1102W-660-TR | |
---|---|
DigiKey Part Number | 404-1232-2-ND - Tape & Reel (TR) 404-1232-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RPG1102W-660-TR |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.1V 1206 (3016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |