PDZVTFTR5.1B

DigiKey Part Number
PDZVTFTR5.1BTR-ND - Tape & Reel (TR)
PDZVTFTR5.1BCT-ND - Cut Tape (CT)
PDZVTFTR5.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR5.1B
Description
DIODE ZENER 5.4V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.4 V 1 W ±5.88% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR5.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.93700¥19.37
100¥1.16490¥116.49
500¥1.07840¥539.20
1,000¥0.75938¥759.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75938¥2,278.14
Manufacturers Standard Package