KDZVTR5.1B | |
---|---|
DigiKey Part Number | KDZVTR5.1BTR-ND - Tape & Reel (TR) KDZVTR5.1BCT-ND - Cut Tape (CT) KDZVTR5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR5.1B |
Description | DIODE ZENER 5.4V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.4 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR5.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45550 | ¥145.55 |
500 | ¥1.34734 | ¥673.67 |
1,000 | ¥0.91618 | ¥916.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84347 | ¥2,530.41 |
6,000 | ¥0.80843 | ¥4,850.58 |
9,000 | ¥0.72759 | ¥6,548.31 |
30,000 | ¥0.71681 | ¥21,504.30 |
75,000 | ¥0.67369 | ¥50,526.75 |