5.4 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,465 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | - | 1 W | - | 20 µA @ 1 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
6,598 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
14,084 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.88% | 1 W | - | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
1,773 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.86066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.56% | 1 W | 8 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
8,811 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.75938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.88% | 1 W | 8 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
2,565 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 5.4 V | ±6% | 1 W | 8 Ohms | 20 µA @ 1 V | - | - | - | - | Surface Mount | DO-214AC, SMA | PMDS | ||
3,000 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.76253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.56% | 1 W | - | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP | ||
0 In Stock Check Lead Time | 10,000 : ¥0.64260 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5.4 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5.4 V | ±3% | 500 mW | 10.5 Ohms | 750 nA @ 2.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±6% | 1 W | - | 20 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 5.4 V | ±6% | 600 mW | 8 Ohms | 20 µA @ 1 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) |