BD9781HFP-TR | |
---|---|
DigiKey Part Number | BD9781HFPTR-ND - Tape & Reel (TR) BD9781HFPCT-ND - Cut Tape (CT) BD9781HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9781HFP-TR |
Description | IC REG BUCK ADJUSTABLE 4A HRP7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9781HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.99613 | ¥53,992.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥46.65600 | ¥466.56 |
25 | ¥44.10320 | ¥1,102.58 |
100 | ¥38.22400 | ¥3,822.40 |
250 | ¥36.26368 | ¥9,065.92 |
500 | ¥32.53940 | ¥16,269.70 |
1,000 | ¥27.44291 | ¥27,442.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥48.31200 | ¥483.12 |
25 | ¥45.66840 | ¥1,141.71 |
100 | ¥39.58080 | ¥3,958.08 |
250 | ¥37.55088 | ¥9,387.72 |
500 | ¥33.69440 | ¥16,847.20 |
1,000 | ¥28.41702 | ¥28,417.02 |