BD9778HFP-TR | |
---|---|
DigiKey Part Number | BD9778HFPTR-ND - Tape & Reel (TR) BD9778HFPCT-ND - Cut Tape (CT) BD9778HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9778HFP-TR |
Description | IC REG BUCK ADJUSTABLE 2A HRP7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9778HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.32800 | ¥343.28 |
25 | ¥32.45440 | ¥811.36 |
100 | ¥28.12880 | ¥2,812.88 |
250 | ¥26.68600 | ¥6,671.50 |
500 | ¥23.94520 | ¥11,972.60 |
1,000 | ¥20.19481 | ¥20,194.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.85256 | ¥35,705.12 |