HRP-7 (7 Leads + Tab) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,460 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥11.37119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
1,940 In Stock | 1 : ¥38.26000 Cut Tape (CT) 2,000 : ¥17.85256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 35V | 1V | 35V | 2A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | - | - | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
5,594 In Stock | 1 : ¥51.97000 Cut Tape (CT) 2,000 : ¥26.99613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 35V | 1V | 35V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | - | - | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
120 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,000 : ¥17.33186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 2.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
1,934 In Stock | 1 : ¥34.48000 Cut Tape (CT) 2,000 : ¥20.77717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 35V | 0.8V | 35V | 2A | 50kHz ~ 500kHz | No | -40°C ~ 105°C | - | - | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
0 In Stock | 1 : ¥50.90000 Cut Tape (CT) 2,000 : ¥25.54140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 35V | 0.8V | 35V | 2A | 50kHz ~ 500kHz | No | -40°C ~ 105°C (TA) | - | - | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
0 In Stock | 1 : ¥86.45000 Cut Tape (CT) 2,000 : ¥47.21410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 35V | 0.8V | 35V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 105°C (TA) | - | - | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 |