BD9009HFP-TR | |
---|---|
DigiKey Part Number | BD9009HFPTR-ND - Tape & Reel (TR) BD9009HFPCT-ND - Cut Tape (CT) BD9009HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9009HFP-TR |
Description | IC REG BUCK ADJUSTABLE 4A HRP7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9009HFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.45000 | ¥86.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.21410 | ¥94,428.20 |