BD90640HFP-CTR | |
---|---|
DigiKey Part Number | BD90640HFP-CTR-ND - Tape & Reel (TR) BD90640HFP-CCT-ND - Cut Tape (CT) BD90640HFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90640HFP-CTR |
Description | IC REG BUCK ADJUSTABLE 4A HRP7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A HRP-7 (7 Leads + Tab) |
EDA/CAD Models | BD90640HFP-CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.55900 | ¥215.59 |
25 | ¥20.33720 | ¥508.43 |
100 | ¥17.32600 | ¥1,732.60 |
250 | ¥16.26856 | ¥4,067.14 |
500 | ¥14.23514 | ¥7,117.57 |
1,000 | ¥11.79478 | ¥11,794.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.98140 | ¥21,962.80 |
6,000 | ¥10.57467 | ¥63,448.02 |