PV150K4032R2 | |
---|---|
DigiKey Part Number | 118-PV150K4032R2TR-ND - Tape & Reel (TR) 118-PV150K4032R2CT-ND - Cut Tape (CT) 118-PV150K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV150K4032R2 |
Description | PV SERIES 150V 4032 PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 18.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.36600 | ¥134.15 |
100 | ¥4.37990 | ¥437.99 |
250 | ¥4.06876 | ¥1,017.19 |
500 | ¥3.46274 | ¥1,731.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.77015 | ¥2,770.15 |
2,000 | ¥2.51048 | ¥5,020.96 |
5,000 | ¥2.33731 | ¥11,686.55 |
10,000 | ¥2.25075 | ¥22,507.50 |
25,000 | ¥2.16419 | ¥54,104.75 |