BD62130AEFJ-E2 | |
---|---|
DigiKey Part Number | BD62130AEFJ-E2TR-ND - Tape & Reel (TR) BD62130AEFJ-E2CT-ND - Cut Tape (CT) BD62130AEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62130AEFJ-E2 |
Description | BUILT-IN 1 CHANNEL H BRIDGE MOTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61000 | ¥136.10 |
25 | ¥12.83680 | ¥320.92 |
100 | ¥10.93680 | ¥1,093.68 |
250 | ¥10.26912 | ¥2,567.28 |
500 | ¥8.98544 | ¥4,492.72 |
1,000 | ¥7.44511 | ¥7,445.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.93165 | ¥17,329.12 |
5,000 | ¥6.67493 | ¥33,374.65 |
12,500 | ¥6.41821 | ¥80,227.62 |