BD9035AEFV-CE2 | |
---|---|
DigiKey Part Number | BD9035AEFV-CE2TR-ND - Tape & Reel (TR) BD9035AEFV-CE2CT-ND - Cut Tape (CT) BD9035AEFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9035AEFV-CE2 |
Description | IC REG BCK BST 3.5V/5V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.5V, 5V 1 Output 15mA 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9035AEFV-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
10 | ¥37.51600 | ¥375.16 |
25 | ¥35.47040 | ¥886.76 |
100 | ¥30.74040 | ¥3,074.04 |
250 | ¥29.16392 | ¥7,290.98 |
500 | ¥26.16878 | ¥13,084.39 |
1,000 | ¥22.07001 | ¥22,070.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.96655 | ¥41,933.10 |