P6SMB58A | |
---|---|
DigiKey Part Number | 18-P6SMB58ATR-ND - Tape & Reel (TR) 18-P6SMB58ACT-ND - Cut Tape (CT) 18-P6SMB58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB58A |
Description | TVS DIODE 52.78VWM 79.8VC DO214 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 79.8V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 52.78V | |
Voltage - Breakdown (Min) | 55.1V | |
Voltage - Clamping (Max) @ Ipp | 79.8V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.30900 | ¥33.09 |
100 | ¥1.98510 | ¥198.51 |
500 | ¥1.83802 | ¥919.01 |
1,000 | ¥1.24994 | ¥1,249.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15066 | ¥3,451.98 |
6,000 | ¥1.10285 | ¥6,617.10 |
9,000 | ¥0.99257 | ¥8,933.13 |
30,000 | ¥0.97786 | ¥29,335.80 |
75,000 | ¥0.91905 | ¥68,928.75 |