RB168VYM-30FHTR | |
---|---|
DigiKey Part Number | RB168VYM-30FHTR-ND - Tape & Reel (TR) RB168VYM-30FHCT-ND - Cut Tape (CT) RB168VYM-30FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VYM-30FHTR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | RB168VYM-30FHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.7 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08678 | ¥543.39 |
1,000 | ¥0.84574 | ¥845.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75694 | ¥2,270.82 |
6,000 | ¥0.74003 | ¥4,440.18 |
9,000 | ¥0.65545 | ¥5,899.05 |
30,000 | ¥0.64699 | ¥19,409.70 |
75,000 | ¥0.54973 | ¥41,229.75 |
150,000 | ¥0.52859 | ¥79,288.50 |