PMBT3904,235 | |
---|---|
DigiKey Part Number | 1727-1136-2-ND - Tape & Reel (TR) 1727-1136-1-ND - Cut Tape (CT) 1727-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904,235 |
Description | TRANS NPN 40V 0.2A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3904,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50100 | ¥5.01 |
100 | ¥0.27260 | ¥27.26 |
500 | ¥0.21378 | ¥106.89 |
1,000 | ¥0.14843 | ¥148.43 |
2,000 | ¥0.12299 | ¥245.98 |
5,000 | ¥0.11630 | ¥581.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09898 | ¥989.80 |
30,000 | ¥0.09155 | ¥2,746.50 |
50,000 | ¥0.08713 | ¥4,356.50 |