90023-AS

DigiKey Part Number
1212-1847-ND
Manufacturer
Manufacturer Product Number
90023-AS
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.177" (4.50mm)
Recommended Working Height
-
Minimum Working Height
0.122" (3.10mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
25.49gf
Operating Force - Mid Compression
61.18gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.09200¥60.92
25¥5.84200¥146.05
50¥5.71740¥285.87
100¥5.46860¥546.86
250¥4.97120¥1,242.80
500¥4.47418¥2,237.09
1,000¥3.97708¥3,977.08
2,500¥3.60420¥9,010.50