90024-AS | |
---|---|
DigiKey Part Number | 1212-1848-ND |
Manufacturer | |
Manufacturer Product Number | 90024-AS |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 90024-AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 61.18gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.51360 | ¥137.84 |
50 | ¥5.39540 | ¥269.77 |
100 | ¥5.16070 | ¥516.07 |
250 | ¥4.69140 | ¥1,172.85 |
500 | ¥4.22230 | ¥2,111.15 |
1,000 | ¥3.75311 | ¥3,753.11 |
2,500 | ¥3.40126 | ¥8,503.15 |