Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.138" (3.50mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.102" (2.59mm) | |
Pad Layout Dimension | Circular - 0.083" (2.11mm) | |
Operating Force - Initial | 73.42gf | |
Operating Force - Mid Compression | 110.13gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 12.0µin (0.30µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥3.78845 | ¥94,711.25 |