0926-1-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED1652-ND |
Manufacturer | |
Manufacturer Product Number | 0926-1-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0926-1-15-20-75-14-11-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.125" (3.18mm) | |
Recommended Working Height | 0.098" (2.50mm) | |
Minimum Working Height | 0.070" (1.78mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥5.22160 | ¥130.54 |
50 | ¥5.11140 | ¥255.57 |
100 | ¥4.88890 | ¥488.89 |
250 | ¥4.44444 | ¥1,111.11 |
500 | ¥3.99998 | ¥1,999.99 |
1,000 | ¥3.55558 | ¥3,555.58 |
3,000 | ¥3.22224 | ¥9,666.72 |