SK44BL-TP | |
---|---|
DigiKey Part Number | SK44BL-TPMSTR-ND - Tape & Reel (TR) SK44BL-TPMSCT-ND - Cut Tape (CT) SK44BL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK44BL-TP |
Description | DIODE SCHOT 40V 4A DO214AA HSMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.32500 | ¥232.50 |
500 | ¥1.76774 | ¥883.87 |
1,000 | ¥1.58769 | ¥1,587.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20837 | ¥3,625.11 |
6,000 | ¥1.14694 | ¥6,881.64 |
9,000 | ¥1.06501 | ¥9,585.09 |
30,000 | ¥1.04043 | ¥31,212.90 |
75,000 | ¥1.01391 | ¥76,043.25 |