P70-1000045R | |
---|---|
DigiKey Part Number | 952-3127-2-ND - Tape & Reel (TR) 952-3127-1-ND - Cut Tape (CT) 952-3127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-1000045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-1000045R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.118" (3.00mm) | |
Recommended Working Height | 0.114" (2.90mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 89.74gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.84040 | ¥171.01 |
50 | ¥6.69420 | ¥334.71 |
100 | ¥6.40280 | ¥640.28 |
250 | ¥5.82108 | ¥1,455.27 |
500 | ¥5.23884 | ¥2,619.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥4.65672 | ¥6,519.41 |
2,800 | ¥4.22016 | ¥11,816.45 |
7,000 | ¥4.07464 | ¥28,522.48 |
9,800 | ¥3.87091 | ¥37,934.92 |
14,000 | ¥3.78359 | ¥52,970.26 |