NVD5C688NLT4G

DigiKey Part Number
NVD5C688NLT4GOSTR-ND - Tape & Reel (TR)
NVD5C688NLT4GOSCT-ND - Cut Tape (CT)
NVD5C688NLT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD5C688NLT4G
Description
MOSFET N-CHANNEL 60V 17A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 17A (Tc) 18W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NVD5C688NLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
18W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥10.31200¥103.12
100¥8.20410¥820.41
500¥6.94204¥3,471.02
1,000¥5.89021¥5,890.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.59574¥13,989.35
5,000¥5.38535¥26,926.75
12,500¥5.20707¥65,088.38
Manufacturers Standard Package