NCV896530MWATXG | |
---|---|
DigiKey Part Number | 488-NCV896530MWATXGTR-ND - Tape & Reel (TR) 488-NCV896530MWATXGCT-ND - Cut Tape (CT) 488-NCV896530MWATXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV896530MWATXG |
Description | IC REG BUCK ADJ 1.6A DL 10DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.52100 | ¥175.21 |
25 | ¥16.52960 | ¥413.24 |
100 | ¥13.22280 | ¥1,322.28 |
250 | ¥11.56980 | ¥2,892.45 |
500 | ¥11.23928 | ¥5,619.64 |
1,000 | ¥8.92543 | ¥8,925.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.59481 | ¥25,784.43 |
6,000 | ¥8.26425 | ¥49,585.50 |