NCV7728DPAR2G | |
---|---|
DigiKey Part Number | 488-NCV7728DPAR2GTR-ND - Tape & Reel (TR) 488-NCV7728DPAR2GCT-ND - Cut Tape (CT) 488-NCV7728DPAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7728DPAR2G |
Description | IC HALF BRIDGE DRVR 550MA 24SSOP |
Customer Reference | |
Detailed Description | Half Bridge (6) Driver DC Motors, General Purpose DMOS 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (6) | |
Applications | DC Motors, General Purpose | |
Interface | SPI | |
Load Type | Capacitive | |
Technology | DMOS | |
Rds On (Typ) | 1Ohm LS + HS | |
Current - Output / Channel | 550mA | |
Current - Peak Output | 550mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
25 | ¥25.11600 | ¥627.90 |
100 | ¥20.64950 | ¥2,064.95 |
250 | ¥18.52924 | ¥4,632.31 |
500 | ¥17.85936 | ¥8,929.68 |
1,000 | ¥14.84559 | ¥14,845.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.81448 | ¥34,536.20 |