NRVBS540T3G

DigiKey Part Number
NRVBS540T3GOSTR-ND - Tape & Reel (TR)
NRVBS540T3GOSCT-ND - Cut Tape (CT)
NRVBS540T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBS540T3G
Description
DIODE SCHOTTKY 40V 5A SMC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
NRVBS540T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.68900¥56.89
100¥3.94070¥394.07
500¥3.29230¥1,646.15
1,000¥2.80201¥2,802.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.49552¥6,238.80
5,000¥2.36419¥11,820.95
12,500¥2.18906¥27,363.25
25,000¥2.16739¥54,184.75
Manufacturers Standard Package