MB10S | |
---|---|
DigiKey Part Number | MB10STR-ND - Tape & Reel (TR) MB10SCT-ND - Cut Tape (CT) MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | BRIDGE 1PH TO269AA/MINIDIL 1000V |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.87670 | ¥287.67 |
500 | ¥2.40384 | ¥1,201.92 |
1,000 | ¥2.04580 | ¥2,045.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82203 | ¥5,466.09 |
6,000 | ¥1.72613 | ¥10,356.78 |
9,000 | ¥1.59827 | ¥14,384.43 |
30,000 | ¥1.58244 | ¥47,473.20 |