TS1100S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-TS1100S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS1100S_R1_00001CT-ND - Cut Tape (CT) 3757-TS1100S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1100S_R1_00001 |
Description | TDI, SKY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
100 | ¥2.60000 | ¥260.00 |
500 | ¥2.02996 | ¥1,014.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23763 | ¥1,237.63 |