M7 | |
---|---|
DigiKey Part Number | 4878-M7TR-ND - Tape & Reel (TR) 4878-M7CT-ND - Cut Tape (CT) 4878-M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | DIODE GEN PURP 1000V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
100 | ¥0.29230 | ¥29.23 |
500 | ¥0.22922 | ¥114.61 |
1,000 | ¥0.15919 | ¥159.19 |
2,000 | ¥0.13189 | ¥263.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.12471 | ¥935.33 |
15,000 | ¥0.10614 | ¥1,592.10 |
37,500 | ¥0.09818 | ¥3,681.75 |
52,500 | ¥0.08491 | ¥4,457.77 |
187,500 | ¥0.07058 | ¥13,233.75 |