ASAK-32.768KHZ-LRS-T | |
---|---|
DigiKey Part Number | 535-13275-2-ND - Tape & Reel (TR) 535-13275-1-ND - Cut Tape (CT) 535-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAK-32.768KHZ-LRS-T |
Description | XTAL OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAK-32.768KHZ-LRS-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 240µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥11.73200 | ¥117.32 |
50 | ¥11.45960 | ¥572.98 |
100 | ¥9.82230 | ¥982.23 |
500 | ¥9.54958 | ¥4,774.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.04895 | ¥8,048.95 |
3,000 | ¥7.63965 | ¥22,918.95 |
5,000 | ¥7.36680 | ¥36,834.00 |
10,000 | ¥7.09396 | ¥70,939.60 |