SMS6-F20-HHE2

DigiKey Part Number
942-SMS6-F20-HHE2-ND
Manufacturer
Manufacturer Product Number
SMS6-F20-HHE2
Description
STEPPER MOTOR PM BIPOLAR 3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet
Coil Type
Bipolar
Voltage - Rated
3VDC
Steps per Revolution
20.0
Step Angle
18°
Accuracy
-
Torque - Holding (oz-in / mNm)
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
0.031" (0.80mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
PC Pin
Operating Temperature
-10°C ~ 50°C
Coil Resistance
20 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.16000¥355.16
10¥342.93800¥3,429.38
100¥325.78910¥32,578.91
Manufacturers Standard Package