SM3.4-F20-HHD8 | |
---|---|
DigiKey Part Number | 942-SM3.4-F20-HHD8-ND |
Manufacturer | |
Manufacturer Product Number | SM3.4-F20-HHD8 |
Description | STEPPER MOTOR PM BIPOLAR 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 3VDC | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.134" Dia (3.40mm) | |
Diameter - Shaft | 0.024" (0.60mm) | |
Length - Shaft and Bearing | 0.118" (3.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 25 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥784.45000 | ¥784.45 |
5 | ¥770.64200 | ¥3,853.21 |
10 | ¥756.88100 | ¥7,568.81 |
25 | ¥743.11960 | ¥18,577.99 |
50 | ¥732.11060 | ¥36,605.53 |
100 | ¥715.59670 | ¥71,559.67 |