EN10HT1212N5HH3 | |
---|---|
DigiKey Part Number | 987-EN10HT1212N5HH3-ND |
Manufacturer | |
Manufacturer Product Number | EN10HT1212N5HH3 |
Description | 10 MM ENCODER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | EN10HT1212N5HH3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
5 | ¥3.45200 | ¥17.26 |
10 | ¥3.31500 | ¥33.15 |
25 | ¥3.12160 | ¥78.04 |
50 | ¥2.85480 | ¥142.74 |
200 | ¥2.45645 | ¥491.29 |
400 | ¥2.33783 | ¥935.13 |