AMT11A2Q-V | |
---|---|
DigiKey Part Number | 2223-AMT11A2Q-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT11A2Q-V |
Description | KIT, AMT11A2Q, INCREMENTAL ENCOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Capacitive, Incremental Quadrature Line Driver (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Capacitive, Incremental | |
Output Type | Quadrature Line Driver (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.81000 | ¥243.81 |