HEDS-5600#C06 | |
---|---|
DigiKey Part Number | 516-1887-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5600#C06 |
Description | ROTARY ENCODER OPTICAL 100PPR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 100 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.44000 | ¥545.44 |
5 | ¥504.15600 | ¥2,520.78 |
10 | ¥471.72400 | ¥4,717.24 |
25 | ¥433.39200 | ¥10,834.80 |
50 | ¥405.38560 | ¥20,269.28 |
100 | ¥383.27310 | ¥38,327.31 |