SM8-F20-HHE0 | |
---|---|
DigiKey Part Number | 942-SM8-F20-HHE0-ND |
Manufacturer | |
Manufacturer Product Number | SM8-F20-HHE0 |
Description | STEPPER MOTOR PM BIPOLAR 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.433" (11.00mm) | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 21 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.62000 | ¥465.62 |
5 | ¥457.57200 | ¥2,287.86 |
10 | ¥449.54200 | ¥4,495.42 |
25 | ¥441.51520 | ¥11,037.88 |
50 | ¥433.48560 | ¥21,674.28 |
100 | ¥427.06450 | ¥42,706.45 |