PG15S-J20-HHF3 | |
---|---|
DigiKey Part Number | 942-PG15S-J20-HHF3-ND |
Manufacturer | |
Manufacturer Product Number | PG15S-J20-HHF3 |
Description | STEP MOTOR PM GEARED BIPOLAR 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 1000.0 Step 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 1000.0 | |
Step Angle | 0.36° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 0.787" (20.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | 0°C ~ 50°C | |
Coil Resistance | 10 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥317.92200 | ¥3,179.22 |