Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥333.55000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 15VDC | 100 mA | 2048.0 | 0.176° | - | 21.2 / 150 | Round - 0.591" Dia (15.00mm) | - | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.787" (20.00mm) | Wire Leads | - | 10 Ohms | Round Shaft | |||
176 In Stock | 1 : ¥335.09000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818.0 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
95 In Stock | 1 : ¥44.96000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 513.0 | 0.702° | - | 2 / 14 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
39 In Stock | 1 : ¥44.96000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 12VDC | - | 513.0 | 11.25° | - | 3.5 / 25 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
80 In Stock | 1 : ¥355.16000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20.0 | 18° | - | - | Round - 0.236" Dia (6.00mm) | - | 0.031" (0.80mm) | - | - | PC Pin | -10°C ~ 50°C | 20 Ohms | Round Shaft | ||
25 In Stock | 1 : ¥784.45000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20.0 | 18° | - | - | Round - 0.134" Dia (3.40mm) | - | 0.024" (0.60mm) | 0.118" (3.00mm) | - | PC Pin | -10°C ~ 50°C | 25 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 10 : ¥317.92200 Tray | Tray | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | 1000.0 | 0.36° | - | - | Round - 0.591" Dia (15.00mm) | - | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.787" (20.00mm) | Wire Leads | 0°C ~ 50°C | 10 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 5 : ¥3,541.65200 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 0.315" Dia (8.00mm) | 8 | 0.059" (1.50mm) | 0.236" (6.00mm) | - | PC Pin | - | 21 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥3,541.65200 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 0.394" Dia (10.00mm) | - | 0.079" (2.00mm) | 0.287" (7.30mm) | - | PC Pin | - | 21.5 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥7,673.60200 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 3VDC | - | - | - | - | - | Round - 0.197" Dia (5.00mm) | 5 | 0.059" (1.50mm) | - | - | PC Pin | - | 20 Ohms | Flatted Shaft |