MT51020-IR | |
---|---|
DigiKey Part Number | 1125-1415-ND |
Manufacturer | |
Manufacturer Product Number | MT51020-IR |
Description | EMITTER IR 1020NM 5MM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1020nm 1.25V 100mA 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1020nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.53000 | ¥115.53 |
10 | ¥87.15100 | ¥871.51 |
100 | ¥73.20320 | ¥7,320.32 |
500 | ¥67.22714 | ¥33,613.57 |
1,000 | ¥63.49231 | ¥63,492.31 |