LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,056 In Stock | 1 : ¥24.31000 Bulk | Bulk | Active | Infrared (IR), Visible | 50mA | - | 740nm | 1.8V | 24° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
495 In Stock | 1 : ¥25.16000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 810nm | 1.55V | 14° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
343 In Stock | 1 : ¥62.99000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 40mW/sr @ 50mA | 720nm | 2V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
378 In Stock | 1 : ¥192.80000 Cut Tape (CT) 200 : ¥160.07835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | - | 1050nm | 1.6V | 90° | Top View | 115°C (TJ) | Surface Mount | 4-SMD, No Lead Exposed Pad | |||
94 In Stock | 1 : ¥62.99000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 40mW/sr @ 100mA | 900nm | 1.4V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
35 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1070nm | 1.3V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
17 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1200nm | 1.05V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial | ||
94 In Stock | 1 : ¥115.53000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1060nm | 1.25V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
25 In Stock | 1 : ¥109.58000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 1040nm | 1.3V | 10° | Top View | -20°C ~ 80°C | Through Hole | Radial |