Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

DL-210-24-00-00-00

DigiKey Part Number
926-1091-ND
Manufacturer
Manufacturer Product Number
DL-210-24-00-00-00
Description
THERMOELECT ASSY DIRECT-LIQ 207W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Direct to Liquid Thermoelectric Assembly 207 W
Datasheet
 Datasheet
EDA/CAD Models
DL-210-24-00-00-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Liquid
Power - Cooling
207 W
Current
8.1 A
Voltage
24 V
Fan Location
-
Power - Input
194 W
Operating Temperature
-10°C ~ 62°C
Weight
2.9 lbs (1.3 kg)
Dimensions - Overall
240mm L x 60mm W x 39mm H
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,773.88000¥4,773.88
5¥4,475.49600¥22,377.48
10¥4,356.14200¥43,561.42
Manufacturers Standard Package