IRFU4510PBF | |
---|---|
DigiKey Part Number | IRFU4510PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU4510PBF |
Description | MOSFET N-CH 100V 56A IPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 143W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
EDA/CAD Models | IRFU4510PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.9mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3031 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
75 | ¥11.45107 | ¥858.83 |
150 | ¥9.42160 | ¥1,413.24 |
525 | ¥7.97227 | ¥4,185.44 |
1,050 | ¥6.76433 | ¥7,102.55 |
2,025 | ¥6.42615 | ¥13,012.95 |
5,025 | ¥6.18457 | ¥31,077.46 |
10,050 | ¥5.97982 | ¥60,097.19 |