XDPS21081XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPS21081XUMA1TR-ND - Tape & Reel (TR) 448-XDPS21081XUMA1CT-ND - Cut Tape (CT) 448-XDPS21081XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPS21081XUMA1 |
Description | XDP SMPS TV/PC |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC PG-DSO-12-20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.2V ~ 20.5V | |
Frequency - Switching | 23kHz ~ 139.1kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.39100 | ¥193.91 |
25 | ¥18.29800 | ¥457.45 |
100 | ¥15.58950 | ¥1,558.95 |
250 | ¥14.63772 | ¥3,659.43 |
500 | ¥12.80810 | ¥6,404.05 |
1,000 | ¥10.61241 | ¥10,612.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.88052 | ¥24,701.30 |
5,000 | ¥9.51458 | ¥47,572.90 |