56A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,869 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,000 : ¥4.88163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 56A (Tc) | 10V | 16mOhm @ 34A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 2430 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
18,427 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,000 : ¥5.41248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 56A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,429 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,000 : ¥6.11077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 56A (Tc) | 10V | 9mOhm @ 46A, 10V | 4V @ 100µA | 84 nC @ 10 V | ±20V | 3070 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
30,191 In Stock | 1 : ¥15.11000 Cut Tape (CT) 2,000 : ¥6.79669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | 13.9mOhm @ 38A, 10V | 4V @ 100µA | 81 nC @ 10 V | ±20V | 3031 pF @ 50 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,716 In Stock | 1 : ¥19.62000 Cut Tape (CT) 5,000 : ¥8.51638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 56A (Tc) | 8V, 10V | 16mOhm @ 28A, 10V | 4.6V @ 60µA | 23.1 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
371 In Stock | 1 : ¥22.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 56A (Tc) | 10V | 40mOhm @ 34A, 10V | 4V @ 250µA | 220 nC @ 10 V | ±20V | 4220 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
120 In Stock | 1 : ¥483.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 56A (Tc) | 10V | 135mOhm @ 28A, 10V | 6.5V @ 3mA | 375 nC @ 10 V | ±30V | 23000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
4,444 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥3.07047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 56A (Tc) | 6V, 10V | 7.9mOhm @ 43A, 10V | 3.7V @ 100µA | 87 nC @ 10 V | ±20V | 3020 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,860 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥2.53806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Tc) | 6V, 10V | 5.1mOhm @ 55A, 10V | 3.9V @ 50µA | 68 nC @ 10 V | ±20V | 2110 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,920 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥3.64002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Tc) | 6V, 10V | 3.9mOhm @ 56A, 10V | 3.9V @ 100µA | 130 nC @ 10 V | ±20V | 3150 pF @ 25 V | - | 98W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,010 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 56A (Tc) | 4.5V, 10V | 9mOhm @ 7.5A, 10V | 1V @ 250µA | 6.5 nC @ 4.5 V | +22V, -20V | 950 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
5,947 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,500 : ¥4.17425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | - | - | - | ±20V | - | - | 169W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,788 In Stock | 1 : ¥15.60000 Cut Tape (CT) 4,000 : ¥10.36693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 56A (Tc) | 8V, 10V | 16mOhm @ 28A, 10V | 4.6V @ 60µA | 23.1 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
291 In Stock | 1 : ¥20.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | 25mOhm @ 56A, 10V | 4V @ 250µA | 130 nC @ 20 V | ±20V | 2000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
9,542 In Stock | 1 : ¥22.66000 Cut Tape (CT) 2,500 : ¥11.02813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 56A (Tc) | 4.5V, 10V | 11.3mOhm @ 15A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 6900 pF @ 30 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
809 In Stock 450 Factory | 1 : ¥60.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 56A (Tc) | 10V | 27mOhm @ 28A, 10V | 4.5V @ 1.5mA | 56 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
683 In Stock | 1 : ¥134.31000 Cut Tape (CT) 1,000 : ¥85.04528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | - | 41mOhm @ 25A, 18V | 5.7V @ 11.5mA | 63 nC @ 18 V | +18V, -15V | 2290 pF @ 800 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,591 In Stock | 1 : ¥141.87000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | 15V, 18V | 40mOhm @ 25A, 18V | 5.7V @ 10mA | 63 nC @ 18 V | +23V, -7V | 2120 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
218 In Stock | 1 : ¥164.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | 15V, 18V | 40mOhm @ 25A, 18V | 5.7V @ 10mA | 63 nC @ 18 V | +23V, -7V | 2120 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
3,821 In Stock | 1 : ¥174.54000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 56A (Tc) | 18V | 34mOhm @ 29A, 18V | 4.8V @ 15.4mA | 94 nC @ 18 V | +21V, -4V | 2320 pF @ 500 V | - | 176W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
317 In Stock | 1 : ¥533.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 56A (Tc) | 10V | 89mOhm @ 35A, 10V | 6V @ 8mA | 350 nC @ 10 V | ±30V | 9150 pF @ 25 V | - | 1200W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
2,670 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥2.89511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Tc) | 10V | 10mOhm @ 15A, 10V | 4V @ 1mA | 19.5 nC @ 10 V | ±20V | 1231 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
7,232 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,500 : ¥2.89806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Tc) | 5V | 11mOhm @ 20A, 10V | 2V @ 1mA | 21 nC @ 5 V | ±15V | 1800 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
16,457 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,500 : ¥4.72480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 5V | 18mOhm @ 15A, 10V | 2.1V @ 1mA | 39 nC @ 5 V | ±10V | 5085 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
3,776 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥4.28347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 56A (Tc) | 10V | 16mOhm @ 34A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 2430 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |